1,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.688 |
10+ | €0.497 |
100+ | €0.391 |
500+ | €0.348 |
1000+ | €0.343 |
2500+ | €0.331 |
5000+ | €0.318 |
Product Information
Product Overview
CD4013BE is a CMOS dual D-Type flip-flop. It consists of two identical, independent data-type flip-flops. Each flip-flop has independent data, set, reset, and clock inputs and Q and (active-low) Q outputs. This device can be used for shift register applications and by connecting (active-low) Q output to the data input, for counter and toggle applications. The logic level present at the D input is transferred to the Q output during the positive-going transition of the clock pulse. Setting or resetting is independent of the clock and is accomplished by a high level on the set or rest line, respectively. Suitable for power delivery, grid infrastructure, medical, healthcare, and fitness, body electronics and lighting, building automation, telecom infrastructure, test and measurement applications.
- Asynchronous set-reset capability
- Static flip-flop operation
- Medium-speed operation: 16MHz typ clock toggle rate at 10V
- Standardised, symmetrical output characteristics
- Maximum input current of 1µA at 18V over full package-temperature range; 100nA at 18 V and 25°C
- Voltage supply range from 3V to 18V
- 14 pin PDIP package
- Operating temperature range from -55°C to 125°C
Technical Specifications
CD4013
45ns
-
DIP
Positive Edge
3V
CD4000
-55°C
-
-
D
24MHz
PDIP
14Pins
Push Pull
18V
4013
125°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate