Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.830 |
10+ | €0.588 |
100+ | €0.466 |
500+ | €0.422 |
1000+ | €0.399 |
2500+ | €0.395 |
5000+ | €0.390 |
Product Information
Product Overview
The CD4060BE is CMOS 14 stage ripple carry binary counter/divider and oscillator in 16 pin DIP package. The oscillator configuration allows design of either RC or crystal oscillator circuits. A reset input on device resets counter to 0 state and disables oscillator. A high level on RESET line accomplishes reset function. All counter stages are flip flops and state of counter is advanced one step in binary order on negative transition. All inputs and outputs are fully buffered. Schmitt trigger action on input pulse line permits unlimited input pulse rise and fall times. The CD4060BE meets all requirements of JEDEC tentative standard JESD 13B. Typical application includes control counters, timers, frequency dividers and time delay circuits.
- 12MHz clock rate at 15V
- Fully static operation and common reset
- Buffered inputs and outputs
- Schmitt trigger input pulse line
- 100% tested for quiescent current at 20V
- Standardized, symmetrical output characteristics
- 5V, 10V and 15V parametric ratings
- Supply voltage range from 3V to 18V
- Operating temperature range from -55°C to 125°C
Technical Specifications
CD4060
24MHz
DIP
16Pins
18V
4060
125°C
-
Ripple Carry Binary / Divider
16383
DIP
3V
CD4000
-55°C
CD4000 LOGIC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate