Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.963 |
10+ | €0.842 |
50+ | €0.698 |
100+ | €0.626 |
250+ | €0.578 |
500+ | €0.539 |
1000+ | €0.510 |
2500+ | €0.491 |
Product Information
Product Overview
The CD4060BM is a 14-stage CMOS ripple-carry binary counter/divider consists of an oscillator section and 14 ripple-carry binary counter stages. The oscillator configuration allows design of either RC or crystal oscillator circuits. A RESET input is provided which resets the counter to the all-O's state and disables the oscillator. A high level on the RESET line accomplishes the reset function. All counter stages are flip-flops. The state of the counter is advanced one step in binary order on the negative transition of ΦO). All inputs and outputs are fully buffered. Schmitt trigger action on the input-pulse line permits unlimited input-pulse rise and fall times.
- Common reset
- Fully static operation
- Buffered inputs and outputs
- Schmitt trigger input-pulse line
- 100% tested for quiescent current at 20V
- Standardized, symmetrical output characteristics
- Green product and no Sb/Br
Technical Specifications
CD4060
24MHz
SOIC
16Pins
18V
4060
125°C
No SVHC (27-Jun-2018)
Ripple Carry Binary / Divider
16383
SOIC
3V
CD4000
-55°C
-
Technical Docs (1)
Alternatives for CD4060BM
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate