Print Page
Image is for illustrative purposes only. Please refer to product description.
1,520 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.313 |
10+ | €0.220 |
100+ | €0.169 |
500+ | €0.162 |
1000+ | €0.155 |
Price for:Each
Minimum: 1
Multiple: 1
€0.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC4020M
Order Code3119781
Logic Family / Base Number74HC4020
Counter TypeBinary
Clock Frequency35MHz
Count Maximum16383
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number744020
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Product Overview
The CD74HC4020M is a 14-stage ripple-carry binary counter. All the counter stages are flip-flops. The state of the stage advances one count on the negative clock transition of each input pulse, a high voltage level on the MR line resets all counters to their zero state. All inputs and outputs are buffered.
- Fully static operation
- Buffered inputs
- Common reset
- Negative edge clocking
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS input compatibility
- 10 LSTTL load standard outputs
- 15 LSTTL load bus driver outputs
- Green product and no Sb/Br
Technical Specifications
Logic Family / Base Number
74HC4020
Clock Frequency
35MHz
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
744020
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Counter Type
Binary
Count Maximum
16383
IC Case / Package
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953
Product traceability