Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €353.910 |
Product Information
Product Overview
The DDC264EVM provides an easy to use platform for evaluating the DDC264 device. The DDC264 is a 20bit, 64 channel, current input analog to digital (A/D) converter. It combines both current to voltage and A/D conversion so that 64 separate low level current output devices, such as photodiodes, can be directly connected to its inputs and digitized. For each of the 64 inputs, the DDC264 uses the proven dual switched integrator front end. This configuration allows for continuous current integration, while one integrator is being digitized by the onboard A/D converter, the other is integrating the input current. This architecture provides both a very stable offset and a loss less collection of the input current. Adjustable integration times range from 160µs to 1sec. The DDC264 has a serial interface designed for daisy-chaining in multi-device systems. Simply connect the output of one device to the input of the next to create the chain.
- The DDC264 is a wide range, charge digitizing A/D converter with 20bit resolution
- Low level current output devices, such as photo sensors, can be directly connected to the DDC264 I/P
- Combines current to voltage conversion, integration, and digital filtering
- For each of the 64 inputs, the DDC264 provides a dual switched integrator front end
- 3mW/channel low power
- 6.3ppm of FSR low noise
- Daisy chainable serial interface
- Easy upgrade for existing DDC family applications
Applications
Medical, Sensing & Instrumentation
Warnings
It is important to operate this EVM within the input voltage range of 0V to 10V and the output voltage range of 0V to 5V. Exceeding the specified input range may cause damage to the EVM.
Technical Specifications
Texas Instruments
20bit
Data Converter
Eval Board DDC264
No SVHC (27-Jun-2018)
DDC264
6.25kSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate