Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.900 |
Price for:Each
Minimum: 1
Multiple: 1
€29.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDLP-7970ABP
Order Code3126168
Silicon ManufacturerTexas Instruments
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberTRF7970A
Silicon Family Name-
For Use WithTexas Instruments MSP430G2x/C2000/TIVA C Series/ Hercules LaunchPad & NFCLink Library
Kit ContentsAdd-on Board TRF7970A, 1 Type 2 NFC Tag
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The DLP-7970ABP is a NFC transceiver booster pack. The DLP design NFC/RFID BoosterPack DLP-7970ABP is an add-on board designed to fit all of TI’s MCU LaunchPads. This BoosterPack allows the software application developer to get familiar with the functionalities of TRF7970A multi-protocol fully integrated 13.56MHz NFC/ HF RFID IC on their Texas Instruments Embedded microcontroller platform of choice without developing the RF section.
- Compatible with NFCLink library
- Compatible with MSP430G2x LaunchPad, C2000 LaunchPad, TIVA C Series LaunchPad, Hercules LaunchPad
- Supports ISO 15693, 18000-3, 14443A/B and FeliCa
- RFID/NFC reader, NFC peer or in card emulation mode
- NFCIP-1 (ISO/IEC 18092) and NFCIP 2 (ISO/IEC 21481)
- FCC/IC modular approvals
- Operational power supplied by LaunchPad
Applications
Embedded Design & Development
Contents
DLP-7970ABP board, One type 2 NFC tag.
Technical Specifications
Silicon Manufacturer
Texas Instruments
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Add-on Board TRF7970A, 1 Type 2 NFC Tag
SVHC
No SVHC (27-Jun-2018)
Core Architecture
-
Silicon Core Number
TRF7970A
For Use With
Texas Instruments MSP430G2x/C2000/TIVA C Series/ Hercules LaunchPad & NFCLink Library
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02404