Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.620 |
Product Information
Product Overview
The DLP-RF430BP is a dynamic dual interface NFC transponder BoosterPack. This BoosterPack add-on module compatible with TI’s low cost LaunchPad rapid prototyping ecosystem. The dynamic dual interface NFC transponder BoosterPack is built with RF430CL330H-ISO14443B compatible dual interface dynamic NFC transponder. Using a combination of this BoosterPack and one of the many TI MCU based LaunchPads, developers can evaluate the functionality and develop NFC applications that require a simple, easy to add NFC transponder to embedded applications. MSP-EXP430G2 Launchpad and MSP-EXPF5529 LaunchPad are examples of the compatible MCU LaunchPads that can work with the DLP-RF430BP BoosterPack.
- Onboard antenna and connection for optional external antenna
- Operational power supplied by the LaunchPad
- Standard 20-pin BoosterPack header
- RF430CL330H, NFC type 4B tag platform / IEC/ISO14443B compliant
- 13.56MHz RF interface (supports up to 848Kbps data rate)
- 3K SRAM bytes available for NDEF message storage
- Automatic checking of NDEF structure
- Interrupt to indicate end of read or end of write
- Populated BoosterPack PCB with onboard antenna
Applications
Embedded Design & Development, Communications & Networking
Technical Specifications
Texas Instruments
-
RF430
Add-on Board RF430CL330H
No SVHC (27-Jun-2018)
MSP430
RF430CL330H
Texas Instruments MSP-EXP430G2 LaunchPad & MSP-EXP430F5529LP LaunchPad
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate