Print Page
Image is for illustrative purposes only. Please refer to product description.
469 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.515 |
10+ | €0.499 |
50+ | €0.483 |
100+ | €0.467 |
250+ | €0.451 |
500+ | €0.435 |
1000+ | €0.419 |
2500+ | €0.403 |
Price for:Each
Minimum: 1
Multiple: 1
€0.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV5013AGQLPG
Order Code3008979
Hall Effect TypeLatching
Output Current30mA
Operating Point Typ0.006T
Sensor Case StyleTO-226AA
Release Point Typ-0.006T
No. of Pins3Pins
Hysteresis Typ-
Supply Voltage Min2.5V
Supply Voltage Max38V
Sensor Case / PackageTO-92
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Hall Effect Type
Latching
Operating Point Typ
0.006T
Release Point Typ
-0.006T
Hysteresis Typ
-
Supply Voltage Max
38V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Current
30mA
Sensor Case Style
TO-226AA
No. of Pins
3Pins
Supply Voltage Min
2.5V
Sensor Case / Package
TO-92
No. of Outputs
1Outputs
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
Product traceability