Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.930 |
10+ | €6.690 |
25+ | €6.380 |
50+ | €5.960 |
100+ | €5.540 |
250+ | €5.290 |
500+ | €4.820 |
Product Information
Product Overview
The DRV592VFP is a high-efficiency high-current H-Bridge Driver ideal for driving a wide variety of thermoelectric cooler elements in systems powered from 2.8 to 5.5V and requires external PWM. Low output stage on-resistance significantly decreases power dissipation in the amplifier. The DRV592VFP may be driven from any external PWM generator such as a DSP, a microcontroller or a FPGA. The frequency may vary from DC (i.e., on or off) to 1MHz. The inputs are compatible with TTL logic levels. The DRV592VFP is internally protected against thermal and current overloads. Logic-level fault indicators signal when the junction temperature has reached approximately 130°C to allow for system-level shutdown before the amplifier's internal thermal shutdown circuitry activates. The fault indicators also signal when an over-current event has occurred. If the over-current circuitry is tripped, the DRV592 automatically resets.
- Requires external PWM from DC to 1MHz with TTL-compatible voltages for high and low
- High efficiency generates less heat
- Over-current and thermal protection
- Fault indicators for over-current, thermal and under-voltage conditions
- 9 x 9mm PowerPAD™ quad flatpack
- Green product and no Sb/Br
Applications
Signal Processing
Warnings
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
Thermoelectric Cooler
32Pins
5.5V
MSL 2 - 1 year
HLQFP
2.8V
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate