Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.560 |
10+ | €2.150 |
25+ | €2.040 |
50+ | €1.980 |
100+ | €1.920 |
Product Information
Product Overview
The DRV8662RGPT is a Piezo Haptic Driver with integrated boost converter, integrated power diode and integrated fully-differential amplifier. This versatile device is capable of driving both high-voltage and low-voltage piezo haptic actuators. The input signal can be either differential or single-ended. The boost voltage is set using two external resistors and the boost current limit is programmable via the REXT resistor. The boost converter architecture will not allow the demand on the supply current to exceed the limit set by the REXT resistor, therefore, the DRV8662 is well-suited for portable applications. This feature also allows the user to optimize the driver circuit for a given inductor based on the desired performance requirements. A typical start-up time of 1.5ms makes the driver an ideal piezo driver for fast haptic responses. Thermal overload protection prevents the device from being damaged when over driven.
- Integrated boost converter
- Adjustable boost voltage
- Adjustable current limit
- Integrated power FET and diode
- No transformer required
- Fast start-up time of 1.5ms
- 1.8V Compatible digital pins
- Thermal protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Piezo Haptic Driver with Integrated Boost Converter
5.5V
20Pins
70°C
-
No SVHC (27-Jun-2018)
3V
QFN
-40°C
-
MSL 4 - 72 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate