Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.450 |
5+ | €49.250 |
10+ | €46.040 |
25+ | €43.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€52.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS280DF810ABVT
Order Code3124854
IC Interface Type-
Interface ApplicationsBack/Mid-plane Reach Extension, Jitter Cleaning for Front-port Optical, SFP28, QSFP28, CFP2/CFP4
Supply Voltage Min-
Supply Voltage Max2.5V
Interface Case StyleFCBGA
No. of Pins135Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Interface Type
-
Supply Voltage Min
-
Interface Case Style
FCBGA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Interface Applications
Back/Mid-plane Reach Extension, Jitter Cleaning for Front-port Optical, SFP28, QSFP28, CFP2/CFP4
Supply Voltage Max
2.5V
No. of Pins
135Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability