Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.888 |
10+ | €0.639 |
100+ | €0.507 |
500+ | €0.454 |
1000+ | €0.416 |
2500+ | €0.411 |
5000+ | €0.405 |
Product Information
Product Overview
The DS90LV012ATMF/NOPB is a CMOS single Differential-line Receiver designed for applications requiring ultralow-power dissipation, low noise and high data rates. The device is designed to support data rates in excess of 400Mbps (200MHz) utilizing Low Voltage Differential Swing (LVDS) technology The DS90LV012A accept low voltage (350mV typical) differential input signals and translates them to 3V CMOS output levels. The receivers also support open, shorted and terminated (100Ω) input fail-safe. The receiver output will be HIGH for all fail-safe conditions. The line receiver has a pinout designed for easy PCB layout. The line receiver includes an input line termination resistor for point-to-point applications.
- Conforms to TIA/EIA-644-A standard
- 100ps Typical differential skew
- 3.5ns Maximum propagation delay
- 102Ω Typical integrated line termination resistor
- Power down high impedance on LVDS inputs
- 350mV Typical accepts small swing
- LVDS receiver inputs accept LVDS/BLVDS/LVPECL inputs
- Supports open, short and terminated input fail-safe
- Pinout simplifies PCB layout
- 10mW Typical low power dissipation
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
LVDS Differential Line Receiver
85°C
3.6V
5Pins
TTL
-
No SVHC (27-Jun-2018)
-40°C
2.7V
SOT-23
LVDS
1bit
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate