Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.510 |
10+ | €5.080 |
25+ | €4.900 |
50+ | €4.720 |
100+ | €4.540 |
250+ | €4.420 |
500+ | €4.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoFDC2112DNTT
Order Code3124133
IC Interface TypeI2C
Output InterfaceI2C
Supply Voltage Min2.7V
Sensor Case StyleWSON
Supply Voltage Max3.6V
Sensor Case / PackageWSON
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Interface Type
I2C
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
No. of Pins
12Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Output Interface
I2C
Sensor Case Style
WSON
Sensor Case / Package
WSON
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000404