Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.120 |
10+ | €9.110 |
25+ | €9.100 |
Product Information
Product Overview
The INA114AP is a Precision Instrumentation Amplifier offers excellent accuracy. Its versatile 3 op-amp design and small size make it ideal for a wide range of applications. A single external resistor sets any gain from 1 to 10000. Internal input protection can withstand up to ±40V without damage. The INA114 is laser trimmed for very low offset voltage (50µV), drift (0.25µV/°C) and high common-mode rejection (115dB at G=1000). It operates with power supplies as low as ±2.25V, allowing use in battery operated and single 5V supply systems. Quiescent current is 3mA maximum.
- 50µV Maximum low offset voltage
- 0.25µV/°C Maximum low drift
- 2nA Maximum low input bias current
- Green product and no Sb/Br
Applications
Medical, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
125µV
1MHz
DIP
110dB
125°C
-
No SVHC (27-Jun-2018)
1 Amplifier
1MHz
Single Ended
0.06V/µs
± 2.25V to ± 18V
8Pins
-40°C
-
-
-
0.06V/µs
DIP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate