Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.990 |
10+ | €13.810 |
25+ | €13.630 |
50+ | €13.450 |
100+ | €13.270 |
Product Information
Product Overview
The INA128U is a precision low power Instrumentation Amplifier offers excellent accuracy. The versatile 3-op amp design and small size make these amplifiers ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (200kHz at G=100). A single external resistor sets any gain from 1 to 10000. The INA128 provides an industry-standard gain equation and is compatible with the AD620. The amplifier is laser-trimmed for very low offset voltage (50µV), drift (0.5µV/°C) and high common-mode rejection (120dB at G≥100). The amplifier operates with power supplies as low as ±2.25V and quiescent current is only 700µA, ideal for battery-operated systems. Internal input protection can withstand up to ±40V without damage.
- 5nA Maximum low input bias current
- 0.5µV/°C Maximum low drift
- Inputs protected to ±40V
- 700µA Low quiescent current
- Green product and no Sb/Br
Applications
Medical
Technical Specifications
50µV
1.3MHz
SOIC
120dB
85°C
-
No SVHC (27-Jun-2018)
1 Amplifier
1.3MHz
Single Ended
4V/µs
± 2.25V to ± 18V
8Pins
-40°C
-
MSL 3 - 168 hours
-
4V/µs
SOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate