Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.690 |
10+ | €3.560 |
25+ | €3.280 |
50+ | €3.120 |
100+ | €2.960 |
250+ | €2.820 |
500+ | €2.730 |
Product Information
Product Overview
The INA188IDR is a precision Instrumentation Amplifier uses TI proprietary auto-zeroing techniques to achieve low offset voltage, near-zero offset and gain drift, excellent linearity and exceptionally low-noise density (12nV/√Hz) that extends down to DC. The INA188 is optimized to provide excellent common-mode rejection of greater than 104dB (G≥10). Superior common-mode and supply rejection supports high-resolution, precise measurement applications. The versatile three op-amp design offers a rail-to-rail output, low-voltage operation from a 4V single supply as well as dual supplies up to ±18V and a wide, high-impedance input range. These specifications make this device ideal for universal signal measurement and sensor conditioning (such as temperature or bridge applications).
- Low input noise
- Excellent DC performance
- Gain set with a single external resistor
- RFI-filtered inputs
- 0.2μV/°C Maximum low input offset drift
- 1.4mA Low quiescent current
- Green product and no Sb/Br
Applications
Medical, Sensing & Instrumentation, Portable Devices, Test & Measurement, Industrial
Technical Specifications
1Channels
0.17V/µs
4V to 36V, ± 2V to ± 18V
8Pins
0
-40°C
-
-
-
0.17V/µs
SOIC
25µV
15kHz
SOIC
130dB
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
1 Amplifier
15kHz
Rail to Rail
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate