Print Page
Image is for illustrative purposes only. Please refer to product description.
1,697 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.860 |
| 10+ | €3.700 |
| 25+ | €3.400 |
| 50+ | €3.250 |
| 100+ | €3.090 |
| 250+ | €2.930 |
| 500+ | €2.850 |
| 1000+ | €2.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA326EA/2K5
Order Code3116837
Input Offset Voltage20µV
Slew Rate Typ-
Gain Bandwidth Product1kHz
Supply Voltage Range2.7V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
CMRR114dB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate-
Bandwidth1kHz
Amplifier Case StyleMSOP
Amplifier OutputRail to Rail
Product Overview
The INA326EA/2K5 is a precision low drift high-performance CMOS Instrumentation Amplifier with rail-to-rail input and output. It is true single-supply instrumentation amplifier with very low DC errors and input common-mode ranges that extends beyond the positive and negative rails. These features make them suitable for applications ranging from general-purpose to high-accuracy. Excellent long-term stability and very low 1/f noise assure low offset voltage and drift throughout the life of the product.
- Excellent long-term stability
- Within 10mV of rails wide output swing
- 0.4µV/°C (maximum) Low offset drift
- 2nA Maximum input bias current
- 0.01% Maximum non-linearity
- Green product and no Sb/Br
Applications
Signal Processing, Sensing & Instrumentation, Test & Measurement, Medical
Technical Specifications
Input Offset Voltage
20µV
Gain Bandwidth Product
1kHz
IC Case / Package
MSOP
CMRR
114dB
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
1kHz
Amplifier Output
Rail to Rail
Slew Rate Typ
-
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Slew Rate
-
Amplifier Case Style
MSOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000173
Product traceability