Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.090 |
10+ | €3.030 |
25+ | €2.970 |
50+ | €2.910 |
100+ | €2.850 |
250+ | €2.790 |
500+ | €2.730 |
Product Information
Product Overview
The INA826AID is a precision instrumentation amplifier with rail to rail output in 8 pin SOIC package. This low cost instrumentation amplifier offers extremely low power consumption and operates over a very wide single or dual supply range. A single external resistor sets any gain from 1 to 1000. It offers excellent stability over temperature even at gain greater than 1 as a result of low gain drift of only 35ppm/°C (maximum). The INA826 is optimized to provide excellent common mode rejection ratio of over 100dB (G = 10) over frequencies up to 5KHz. Using a rail to rail output, the INA826 is well suited for low voltage operation from 2.7V single supply as well as dual supplies up to ±18V. Additional circuitry protects the inputs against overvoltage of up to ±40V beyond the power supplies by limiting input currents to less than 8mA.
- Supply current of 200µA
- Single supply voltage range from 2.7V to 36V and dual supply voltage range from ±1.35V to ±18V
- Low offset voltage of 150µV
- Input stage voltage noise of 18nV/√Hz at G ≥ 100
- -3db bandwidth of 1MHz at G = 1
- Inputs protected up to ±40V
- Slew rate of 1V/μs
- Operating temperature range from -40°C to 125°C
Applications
Signal Processing, Industrial, Safety, Portable Devices, Medical, Automation & Process Control
Warnings
This integrated circuit can be damaged by ESD. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
1Channels
1V/µs
2.7V to 36V, ± 1.35V to ± 18V
8Pins
Precision
-40°C
-
-
-
1V/µs
SOIC
150µV
1MHz
SOIC
104dB
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
1 Amplifier
1MHz
Rail to Rail
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate