Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.760 |
| 10+ | €6.590 |
| 25+ | €6.270 |
| 50+ | €5.950 |
| 100+ | €5.680 |
| 250+ | €5.570 |
Product Information
Product Overview
The ISO7821LLSDWR from Texas Instruments is a high performance, 8000VPK reinforced isolated dual-LVDS buffer in 16 pin SOIC package. It provides high electromagnetic immunity and low emissions at low power consumption while isolating the LVDS bus signal. Each isolation channel has an LVDS receive and transmit buffer. Timing performance for the device is optimized for use with communication systems that use DC-balanced data streams which is achieved through an internal distortion correction scheme. The electromagnetic compatibility of the IC has been significantly enhanced to ease system-level ESD, EFT, surge and emissions compliance. The 8000-VPK reinforced isolation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, 5700-VRMS isolation for 1 minute per UL 1577, CSA component acceptance notice 5A, IEC60950-1 and IEC 60601-1 end equipment standards, TUV certification per EN 61010-1 and EN 60950-1, CQC certification safety and regulatory approvals.
- Wide supply range from 3V to 5.5V, optimized for DC-balanced data
- Wide temperature range from -55°C to +125°C
- Complies with TIA/EIA-644-A LVDS standard, signalling rate range from 50Mbps to 150Mbps
- Low power consumption, typical 10.3mA per channel at 150Mbps, low propagation delay of 17ns typical
- Industry leading CMTI(min) is ±100KV/μs
- Robust electromagnetic compatibility (EMC), low emissions
- Isolation surge withstand voltage is 12800VPK
- Isolation barrier life is <gt/>40years, one forward and one reverse direction channel
Applications
Signal Processing
Warnings
IC can be damaged by ESD, should be handled with appropriate precautions.
Technical Specifications
LVDS Buffer
125°C
5.5V
16Pins
LVDS
-
MSL 2 - 1 year
-55°C
3V
SOIC
LVDS
2bit
-
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate