Product Information
Product Overview
The LM2662M is a Switched Capacitor Voltage Converter inverts a positive voltage in the range of 1.5V to 5.5V to the corresponding negative voltage. The converter uses two capacitors to provide 200mA of output current, size and EMI related to inductor based converters. With an operating current of only 300µA and operating efficiency greater than 90% at most loads, the converter provides ideal performance for battery powered systems and may also be used as a positive voltage doubler. The oscillator frequency can be lowered by adding an external capacitor to the OSC pin. Also, the OSC pin may be used to drive the converter with an external clock. For LM2662, a frequency control (FC) pin selects the oscillator frequency of 20kHz or 150kHz. The SD pin can be used to disable the device and reduce to 10µA of the quiescent current.
- Inverts or doubles input supply voltage
- 3.5Ω Typical output resistance
- 86% Typical conversion efficiency at 100mA
- 20/150kHz Selectable oscillator frequency
- Low current shutdown mode
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
SOIC
200mA
-5.5V
1.5V
Doubler, Inverting
-40°C
-
No SVHC (14-Jun-2023)
8Pins
-
-1.5V
5.5V
Surface Mount
85°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate