Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.700 |
10+ | €3.590 |
25+ | €3.320 |
50+ | €3.050 |
100+ | €2.760 |
250+ | €2.640 |
500+ | €2.550 |
1000+ | €2.480 |
Product Information
Product Overview
The LM2672MX-ADJ/NOPB is a SIMPLE SWITCHER® low component count Step-down Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load current with excellent line and load regulation. Requiring a minimum number of external components, this regulator is simple to use and include patented internal frequency compensation (patent nos. 5,382,918 and 5,514,947), fixed frequency oscillator, external shutdown, soft-start and frequency synchronization. The LM2672 series operates at a switching frequency of 260kHz, thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its very high efficiency (<gt/>90%), the copper traces on the printed circuit board are the only heat sinking needed. A family of standard inductor for use with the LM2672 is available from several different manufacturers.
- Computer design software version 6.0
- Simple and easy to design
- Requires only 5 external components
- Uses readily available standard inductors
- TTL shutdown capability and low power standby mode
- Soft-start and frequency synchronization
- Thermal shutdown and current limit protection
- Up to 96% efficiency
- ±1.5% Maximum output voltage tolerance over line and load conditions
- 0.25Ω DMOS output switch
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Adjustable
Buck (Step Down)
40V
1A
8Pins
1.2V
125°C
MSL 1 - Unlimited
SOIC
260kHz
1Outputs
6.5V
1A
SOIC
-
57V
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate