Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.745 |
10+ | €0.730 |
50+ | €0.714 |
Product Information
Product Overview
The LM311D is a single high-speed voltage comparator. This device is designed to operate from a wide range of power-supply voltages, including ±15-V supplies for operational amplifiers and 5-V supplies for logic systems. The output levels are compatible with most TTL and MOS circuits. This comparator is capable of driving lamps or relays and switching voltages up to 50 V at 50 mA. All inputs and outputs can be isolated from system ground. The outputs can drive loads referenced to ground, VCC+ or VCC−.Offset balancing and strobe capabilities are available, and the outputs can be wire-OR connected. If the strobe is low, the output is in the off state, regardless of the differential input.
- Fast response times
- Strobe capability
- Available in Q-Temp automotive
- Can operate from single 5-V power supply
Applications
Automotive, Signal Processing, Automation & Process Control
Technical Specifications
High Speed
115ns
SOIC
MOS, TTL
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
SOIC
1 Comparator
1Channels
3.5V to 30V
8Pins
Single & Dual Supply
0°C
-
MSL 1 - Unlimited
-
MOS, TTL
115ns
Technical Docs (1)
Alternatives for LM311D
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate