Print Page
Image is for illustrative purposes only. Please refer to product description.
186 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.010 |
| 10+ | €0.730 |
| 50+ | €0.660 |
| 100+ | €0.581 |
| 250+ | €0.545 |
| 500+ | €0.522 |
| 1000+ | €0.490 |
| 2500+ | €0.480 |
Price for:Each
Minimum: 1
Multiple: 1
€1.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM324AN/NOPB
Order Code3117050
No. of Channels4Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range3V to 32V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current45nA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers4 Amplifier
Slew Rate0.5V/µs
Product Overview
The LM324AN/NOPB is a quad low power high-gain internally frequency compensated Operational Amplifier designed to operate from a single power supply over a wide range of voltages. Operation from split-power supplies is also possible and the low-power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems.
- Internally frequency compensated for unity gain
- Very low supply current drain (700µA) - Essentially independent of supply voltage
- Input common-mode voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- Eliminates need for dual supplies
- Allows direct sensing near GND and VOUT also goes to GND
- Compatible with all forms of logic
- Power drain suitable for battery operation
- In the linear mode the input common-mode, voltage range includes ground and the output voltage
- Can swing to ground, even though operated from only a single power supply voltage
- Unity gain cross frequency is temperature compensated
- Input bias current is also temperature compensated
- Large output voltage swing 0 to V+ -1.5V
- 100dB Large DC voltage gain
- 45nA Low input biasing current (temperature compensated)
- 2mV Low input offset voltage
- 5nA Low input offset current
- Green product and no Sb/Br
Applications
Signal Processing, Automotive
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.5V/µs
IC Case / Package
DIP
Amplifier Type
Low Power
Input Offset Voltage
2mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
1MHz
Supply Voltage Range
3V to 32V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
45nA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
1MHz
Slew Rate
0.5V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724