Print Page
Image is for illustrative purposes only. Please refer to product description.
788 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.460 |
| 10+ | €0.459 |
| 50+ | €0.457 |
| 100+ | €0.456 |
| 250+ | €0.454 |
| 500+ | €0.453 |
| 1000+ | €0.451 |
| 2500+ | €0.450 |
Price for:Each
Minimum: 1
Multiple: 1
€0.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM324AN
Order Code3117049
No. of Channels4Channels
Gain Bandwidth Product1.2MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range3V to 32V, ± 1.5V to ± 16V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeHigh Gain
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current-15nA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1.2MHz
No. of Amplifiers4 Amplifier
Slew Rate0.5V/µs
Product Overview
The LM324AN is a quad independent high-gain frequency-compensated Operational Amplifier designed specifically to operate from a single supply or split supply over a wide range of voltages.
- Internal frequency compensation
- Common-mode input voltage range includes ground, allowing direct sensing near ground
- 0.8mA Typical low supply-current drain independent of supply voltage
- 2mV Typical input offset voltage
- 2nA Typical input offset current
- 15nA Typical input bias current
- 100V/mV Typical open-loop differential voltage amplification
- Green product and no Sb/Br
Applications
Consumer Electronics, Sensing & Instrumentation, Motor Drive & Control, Test & Measurement
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.5V/µs
IC Case / Package
DIP
Amplifier Type
High Gain
Input Offset Voltage
2mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
1.2MHz
Supply Voltage Range
3V to 32V, ± 1.5V to ± 16V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
-15nA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
1.2MHz
Slew Rate
0.5V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability