Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.740 |
10+ | €0.527 |
50+ | €0.477 |
100+ | €0.476 |
250+ | €0.475 |
500+ | €0.474 |
1000+ | €0.473 |
2500+ | €0.472 |
Product Information
Product Overview
The LM334M/NOPB is a 3-terminal adjustable Current Source features 10000:1 range in operating current, excellent current regulation and a wide dynamic voltage range of 1V to 40V. Current is established with one external resistor and no other parts are required. Initial current accuracy is ±3%. This current source is true floating current source with no separate power supply connections. In addition, reverse applied voltages of up to 20V will draw only a few dozen microamperes of current, allowing the devices to act as both a rectifier and current source in AC applications. Applications for the current source include bias networks, surge protection, low power reference, ramp generation, LED driver and temperature sensing of ±3°C and ±6°C, respectively. It is ideal in remote sense applications because series resistance in long wire runs does not affect accuracy. In addition, only 2 wires are required.
- 0.02%/V Current regulation
- Available as fully specified temperature sensor
- ±3% Initial accuracy
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Current Source
40V
10mA
8 Pin
0°C to +70°C
-
No SVHC (27-Jun-2018)
10mA
40V
1V
-
SOIC
3%
-
-
SOIC
-
400mW
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate