Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.040 |
| 10+ | €0.754 |
| 50+ | €0.683 |
| 100+ | €0.604 |
| 250+ | €0.566 |
| 500+ | €0.543 |
| 1000+ | €0.500 |
| 2500+ | €0.490 |
Product Information
Product Overview
The LM397MF/NOPB is a single general purpose Voltage Comparator with an input common mode that includes ground. The LM397 is designed to operate from a single 5 to 30V power supply or a split power supply. Its low supply current is virtually independent of the magnitude of the supply voltage. The comparator features an open-collector output stage. This allows the connection of an external resistor at the output. The output can directly interface with TTL, CMOS and other logic levels, by tying the resistor to different voltage levels (level translator).
- Single or dual power supplies
- 300µA Low supply current
- 7nA Low input bias current
- ±1nA Low input offset current
- ±2mV Low input offset voltage
Applications
Industrial, Signal Processing
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
General Purpose
440ns
SOT-23
CMOS, TTL
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
SOT-23
1 Comparator
1Channels
5V to 30V
5Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
CMOS, TTL
440ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate