Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F148IPMR
Order Code3123162
Product RangeMSP430 Family MSP430F1x Series Microcontrollers
Your Part Number
262 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.510 |
| 10+ | €9.850 |
| 25+ | €9.180 |
| 50+ | €8.820 |
| 100+ | €8.450 |
| 250+ | €8.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€12.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMSP430F148IPMR
Order Code3123162
Product RangeMSP430 Family MSP430F1x Series Microcontrollers
Product RangeMSP430 Family MSP430F1x Series Microcontrollers
Device CoreMSP430
Data Bus Width16 bit
Operating Frequency Max8MHz
Program Memory Size48KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's48I/O's
InterfacesSPI, UART, USART
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesMSP430F1x
MCU FamilyMSP430
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MSP430 Family MSP430F1x Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
48KB
IC Case / Package
LQFP
Interfaces
SPI, UART, USART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
MSP430
MSL
MSL 3 - 168 hours
Device Core
MSP430
Operating Frequency Max
8MHz
No. of Pins
64Pins
No. of I/O's
48I/O's
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
MSP430F1x
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000855