Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.730 |
| 10+ | €4.380 |
| 25+ | €4.050 |
| 50+ | €3.860 |
| 100+ | €3.670 |
| 250+ | €3.500 |
| 500+ | €3.400 |
Product Information
Product Overview
The MSP430FR5969IRGZR is a 16MHz Ultra-low-power Microcontroller features 64kB FRAM, 2kB SRAM and 40 I/O. This microcontroller combines uniquely embedded FRAM and a holistic ultra-low-power system architecture, allowing innovators to increase performance at lowered energy budgets. FRAM technology combines the speed, flexibility and endurance of SRAM with the stability and reliability of flash at much lower power. The MSP430 ULP FRAM portfolio consists of a diverse set of device features FRAM, the ULP 16-bit MSP430 CPU and intelligent peripherals targeted for various applications. The ULP architecture showcases seven low-power modes, optimized to achieve extended battery life in energy-challenged applications.
- Optimized ultra-low-power modes
- Ultralow-power Ferroelectric RAM (FRAM)
- Radiation resistant and nonmagnetic
- 32-bit hardware multiplier
- Three-channel internal DMA
- 16-bit Cyclic Redundancy Checker (CRC)
- Edge-selectable wake from lpm on all ports
- Programmable pull-up and pull-down on all ports
- 128-bit or 256-bit AES security encryption and decryption coprocessor
- Random number seed for random number generation algorithms
- UART with automatic baud-rate detection
- Low-power low-frequency internal clock source (VLO)
- 32kHz Crystals (LFXT)
- High-frequency crystals (HFXT)
- Green product and no Sb/Br
Applications
Metering, Sensing & Instrumentation
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
MSP430 Family MSP430FRxx Series Microcontrollers
16 bit
64KB
VQFN
I2C, SPI, UART
16Channels
1.8V
-40°C
Surface Mount
MSP430
MSL 3 - 168 hours
MSP430
16MHz
48Pins
40I/O's
2KB
12Bit
3.6V
85°C
MSP430FRxx
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate