Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoNA555D
Order Code3121187
Frequency100kHz
Supply Voltage Min4.5V
Supply Voltage Max16V
Digital IC CaseSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Alternatives for NA555D
1 Product Found
Technical Specifications
Frequency
100kHz
Supply Voltage Max
16V
No. of Pins
8Pins
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
4.5V
Digital IC Case
SOIC
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536