Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.190 |
10+ | €2.130 |
25+ | €2.080 |
50+ | €2.020 |
100+ | €1.960 |
250+ | €1.900 |
500+ | €1.850 |
1000+ | €1.790 |
Product Information
Product Overview
The OPA1641AID is a single JFET-input ultralow distortion low-noise Operational Amplifier for use with broadcast studio equipment. The rail-to-rail output swing allows increased headroom, making this device ideal for use in any audio circuit. Features include 5.1nV/√Hz noise, low THD+N (0.00005%), a low input bias current of 2pA and low quiescent current of 1.8mA per channel. This device operates over a very wide supply voltage range of ±2.25 to ±18V. The operational amplifier is unity-gain stable and provide excellent dynamic behaviour over a wide range of load conditions.
- Superior sound quality
- Unity gain stable
- No phase reversal
- Rail-to-rail output
- 126dB Typical CMRR
- Green product and no Sb/Br
Applications
Audio, Signal Processing, Consumer Electronics
Technical Specifications
1Channels
20V/µs
SOIC
Low Noise
1mV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
11MHz
5V to 36V
8Pins
Rail - Rail Output (RRO)
2pA
-40°C
-
MSL 2 - 1 year
SOIC
11MHz
20V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate