Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.010 |
10+ | €4.630 |
25+ | €4.280 |
50+ | €3.940 |
100+ | €3.590 |
250+ | €3.510 |
500+ | €3.420 |
Product Information
Product Overview
The OPA846ID is a wideband voltage feedback Operational Amplifier combines very high gain bandwidth and large signal performance with very low input voltage noise, while dissipating a low 12.6mA supply current. The classical differential input stage, along with two stages of forward gain and a high power output stage, combine to make the OPA846 an exceptionally low distortion amplifier with excellent DC accuracy and output drive. The voltage-feedback architecture allows all standard op amp applications to be implemented with very high performance. The combination of low input voltage and current noise, along with a 1.75GHz gain bandwidth product, make the OPA846 an ideal amplifier for wideband transimpedance stages. As a voltage gain stage, the OPA846 is optimized for a flat response at a gain of +10 and is stable down to a gain of +7. Using this compensation makes the OPA846 one of the premier 12- to 16-bit analog-to-digital (A/D) converter input drivers.
- Stable for gains ≥7
- 1.2nV/√Hz Low input voltage noise
- -100dBc (5MHz) Very low distortion
- ±150µV High DC accuracy
- 12.6mA Low supply current
- Green product and no Sb/Br
Applications
Signal Processing, Sensing & Instrumentation
Technical Specifications
1Channels
625V/µs
SOIC
Wideband
150µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
500MHz
10V to 12V
8Pins
-
-10µA
-40°C
-
MSL 2 - 1 year
SOIC
500MHz
625V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate