Print Page
Image is for illustrative purposes only. Please refer to product description.
5,709 In Stock
3,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.667 |
| 10+ | €0.479 |
| 100+ | €0.375 |
| 500+ | €0.333 |
| 1000+ | €0.320 |
| 2500+ | €0.313 |
| 5000+ | €0.305 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPCA9306DCUR
Order Code3120913
No. of Inputs2Inputs
Output Current64mA
Propagation Delay1.5ns
No. of Pins8Pins
Logic Case StyleVSSOP
IC Case / PackageVSSOP
Supply Voltage Min0V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeVoltage Level Translator
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
1.5ns
Logic Case Style
VSSOP
Supply Voltage Min
0V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
SVHC
No SVHC (27-Jun-2018)
Output Current
64mA
No. of Pins
8Pins
IC Case / Package
VSSOP
Supply Voltage Max
5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005