Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €87.130 |
Product Information
Product Overview
The PGA400Q1EVM is an Evaluation Module for evaluate the operation and performance of PGA400-Q1, an automotive catalog programmable sensor signal conditioner with microcontroller. The PGA400-Q1 is an interface device for piezoresistive, strain gauge and capacitive sense elements. The device incorporates the analogue front end that directly connects to the sense element and has voltage regulators and oscillator. The device also includes sigma-delta analogue-to-digital converter, 8051 WARP core microprocessor and OTP memory. Sensor compensation algorithms can be implemented in software. The PGA400-Q1 also includes 2 DACs.
Applications
Test & Measurement, Industrial
Contents
Board, USB cable, Communication board.
Technical Specifications
Texas Instruments
Amplifier
Eval Board PGA400, USB Cable, Communication Board
No SVHC (14-Jun-2023)
PGA400
Programmable Gain Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate