Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.964 |
10+ | €0.776 |
50+ | €0.775 |
100+ | €0.774 |
250+ | €0.773 |
500+ | €0.771 |
1000+ | €0.770 |
2500+ | €0.769 |
Product Information
Product Overview
The SA555D is a Precision Timer capable of producing accurate time delay or oscillation. In the mono-stable mode of operation the timed interval is controlled by a single external resistor and capacitor network. In the a-stable mode of operation the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are 2/3rd and 1/3rd respectively of VCC. When the trigger input falls below the trigger level the flip-flop is set and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. When RESET goes low the flip-flop is reset and the output goes low. When the output is low a low-impedance path is provided between discharge and ground.
- Timing from microseconds to hours
- Adjustable duty cycle
- TTL-compatible output can sink or source up to 200mA
- Green product and no Sb/Br
Applications
Clock & Timing, Sensing & Instrumentation, Communications & Networking
Technical Specifications
100kHz
16V
8Pins
85°C
No SVHC (27-Jun-2018)
4.5V
SOIC
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate