Print Page
Image is for illustrative purposes only. Please refer to product description.
1,419 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.090 |
10+ | €0.785 |
100+ | €0.678 |
500+ | €0.537 |
1000+ | €0.501 |
Price for:Each
Minimum: 1
Multiple: 1
€1.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AHC174D
Order Code3119999
Logic Family / Base Number0
Flip-Flop TypeD
Propagation Delay5.5ns
Frequency180MHz
Output Current8mA
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74AHC
Logic IC Base Number74174
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
0
Propagation Delay
5.5ns
Output Current
8mA
Logic Case Style
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74AHC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Flip-Flop Type
D
Frequency
180MHz
IC Case / Package
SOIC
No. of Pins
16Pins
IC Output Type
Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
74174
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638