Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.389 |
10+ | €0.290 |
100+ | €0.239 |
500+ | €0.216 |
1000+ | €0.213 |
2500+ | €0.210 |
5000+ | €0.207 |
Product Information
Product Overview
The SN74AUP1T17DCKR is a single low power Schmitt-trigger Buffer Gate for use with Blu-ray players and home theatres. It performs the Boolean function Y=A with designation for logic-level translation applications with output referenced to supply VCC. AUP technology is the industry's lowest-power logic technology designed for use in extending battery-life in operating. All input levels that accept 1.8V LVCMOS signals, while operating from either a single 3.3 or 2.5V VCC supply. This product also maintains excellent signal integrity. The wide VCC range of 2.3 to 3.6V allows the possibility of switching output level to connect to external controllers or processors. Schmitt-trigger inputs (ΔVT=210mV between positive and negative input transitions) offer improved noise immunity during switching transitions, which is especially useful on analogue mixed-mode designs. Schmitt-trigger inputs reject input noise, ensure integrity of output signals and allow for slow input signal transition.
- Single-supply voltage translator
- Schmitt-trigger inputs reject input noise and provide better output signal integrity
- IOFF supports partial power-down (VCC= 0V)
- Latch-up performance exceeds 100mA per JESD 78, class II
- 0.1µA Very low static power consumption
- 0.9µA Very low dynamic power consumption
- Green product and no Sb/Br
Applications
Signal Processing, Consumer Electronics, Portable Devices, Wireless, Imaging, Video & Vision
Technical Specifications
Buffer
SC-70
5Pins
3.6V
741T00
85°C
-
No SVHC (27-Jun-2018)
74AUP1T17
SC-70
2.3V
74AUP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate