Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.800 |
| 10+ | €1.740 |
| 25+ | €1.670 |
| 50+ | €1.610 |
| 100+ | €1.540 |
| 250+ | €1.480 |
| 500+ | €1.410 |
| 1000+ | €1.350 |
Product Information
Product Overview
The SN74HC166N is a 8-bit parallel-load Shift Register features gated clock (CLK, CLK INH) inputs and an overriding clear (CLR\) input. The parallel-in or serial-in modes are established by the shift/load (SH/LD\) input. When high, SH/LD\ enables the serial (SER) data input and couples the eight flip-flops for serial shifting with each CLK pulse. When low, the parallel (broadside) data inputs are enabled and synchronous loading occurs on the next clock pulse. During parallel loading, serial data flow is inhibited. clocking is accomplished on the low-to-high-level edge of CLK through a 2-input positive-NOR gate permitting one input to be used as a clock-enable or clock-inhibit function. Holding either CLK or CLK INH high inhibits clocking, holding either low enables the other clock input. This allows the system clock to be free running and the register can be stopped on command with the other clock input. CLK INH should be changed to the high level only when CLK is high.
- Outputs can drive up to 10 LSTTL loads
- Typical tpd = 13ns
- Synchronous load
- Direct overriding clear
- Parallel-to-serial conversion
- 80µA Maximum low power consumption
- ±4mA Output drive at 5V
- 1µA Maximum low input current
Applications
Communications & Networking
Technical Specifications
74HC166
1 Element
DIP
16Pins
6V
74HC
-40°C
-
-
Parallel to Serial, Serial to Serial
8bit
DIP
2V
0
74166
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate