Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.398 |
10+ | €0.281 |
100+ | €0.216 |
500+ | €0.173 |
1000+ | €0.167 |
Product Information
Product Overview
The SN74HC574DWR is an octal edge-triggered D-type Flip-flop with 3-state outputs. It is designed specifically for bus driving. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. The eight flip-flops enter data on the low-to-high transition of the clock (CLK) input. A buffered output-enable (OE\) input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect the internal operations of the flip-flops. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
- High-current 3-state non-inverting outputs drive bus lines directly or up to 15 LSTTL loads
- Bus-structured pinout
- 22ns Typical tpd
- 80µA Maximum low power consumption
- ±6mA Output drive at 5V
- 1µA Maximum low input current
- Green product and no Sb/Br
Applications
Communications & Networking, Industrial
Technical Specifications
74HC574
24ns
-
SOIC
Positive Edge
2V
74HC
-40°C
-
No SVHC (27-Jun-2018)
D
24MHz
SOIC
20Pins
Tri State
6V
74574
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate