Print Page
Image is for illustrative purposes only. Please refer to product description.
115 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.581 |
10+ | €0.352 |
100+ | €0.224 |
500+ | €0.190 |
1000+ | €0.145 |
5000+ | €0.122 |
10000+ | €0.101 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HCT14PWR
Order Code3120503
Product Range74HCT14
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Product Range74HCT14
Logic IC Family74HCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current4mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74HCT14PWR is a Hex Schmitt-trigger Inverter contain six independent circuits. The devices perform the Boolean function Y = A\ in positive logic. The device operates at voltage range of 4.5 to 5.5V and outputs can drive up to 10 LSTTL loads.
- 20µA Maximum ICC low power consumption
- 18ns Typical tpd
- ±4mA Output drive at 5V
- 1µA Maximum low input current
- Inputs are TTL-voltage compatible
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
TSSOP
Product Range
74HCT14
Supply Voltage Min
4.5V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2018)
No. of Elements
Hex
No. of Pins
14Pins
IC Case / Package
TSSOP
Logic IC Family
74HCT
Supply Voltage Max
5.5V
Output Current
4mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000099