Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.330 |
10+ | €1.160 |
50+ | €0.964 |
100+ | €0.864 |
250+ | €0.798 |
500+ | €0.744 |
1000+ | €0.705 |
2500+ | €0.678 |
Product Information
Product Overview
The SN74LS123D is a dual retriggerable monostable Multi-vibrator features output pulse-duration control by three methods. The basic pulse time is programmed by selection of external resistance and capacitance values. It has an internal timing resistors that allow the circuits to be used with only an external capacitor, if so desired. Once triggered, the basic pulse duration may be extended by retriggering the gated low-level-active (A) or high-level-active (B) inputs or be reduced by use of the overriding clear. The LS123 are provided enough Schmitt hysteresis to ensure jitter-free triggering from the B-input with transition rates as slow as 0.1millivolt per nanosecond.
- DC triggered from active-high or active-low gated logic inputs
- Retriggerable for very long output pulses, up to 100% duty cycle
- Overriding clear terminates output pulse
Applications
Industrial
Technical Specifications
74LS123
8mA
5.25V
SOIC
23ns
74123
70°C
-
Retriggerable Monostable
4.75V
SOIC
16Pins
74LS
0°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate