Print Page
Image is for illustrative purposes only. Please refer to product description.
836 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.754 |
10+ | €0.538 |
100+ | €0.425 |
500+ | €0.379 |
1000+ | €0.353 |
2500+ | €0.346 |
5000+ | €0.339 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LV4T125PWR
Order Code3006795
No. of Inputs1Inputs
Output Current-
Propagation Delay11ns
No. of Pins14Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeBuffer / Voltage Level Translator
Qualification-
Product Range-
MSL-
Product Overview
The SN74LV4T125PWR is a low voltage CMOS buffer gate that operates at a wider voltage range for portable, telecom, industrial, and automotive applications. The output level is referenced to the supply voltage and is able to support 1.8V, 2.5V, 3.3V, and 5V CMOS levels.
- Single supply voltage translator at 5V, 3.3V, 2.5V, and 1.8V Vcc
- Operating range of 1.8V to 5.5V
- Logic output is referenced to Vcc
- Characterised up to 50MHz at 3.3V Vcc
- 5.5V Tolerance on input pins
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
11ns
Logic Case Style
TSSOP
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
Logic Type
Buffer / Voltage Level Translator
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Current
-
No. of Pins
14Pins
IC Case / Package
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
MSL
-
Technical Docs (1)
Alternatives for SN74LV4T125PWR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability