Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.109 |
10+ | €0.0705 |
100+ | €0.0526 |
500+ | €0.0447 |
1000+ | €0.0417 |
5000+ | €0.0378 |
10000+ | €0.0358 |
Product Information
Product Overview
The SN74LVC1G00DBVR is a Single 2-input Positive-NAND Gate, designed for 1.65 to 5.5V VCC operation. The SN74LVC1G00DBVR performs the Boolean function Y = A x B or Y = A + B in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. ESD protection exceeds JESD 22, 2000V human-body model (A114-A) and 1000V charged-device model (C101).
- Supports 5V VCC operation
- Inputs accept voltages to 5.5V
- Provides down translation to VCC
- Maximum TPD of 3.8ns at 3.3V
- Low power consumption, 10µA maximum ICC
- ±24mA Output drive at 3.3V
- Ioff supports live insertion, partial power-down mode operation and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Audio, Imaging, Video & Vision, Signal Processing, Portable Devices, Consumer Electronics, Power Management, Communications & Networking, Computers & Computer Peripherals, Wireless
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
NAND Gate
2Inputs
SOT-23
-
1.65V
Without Schmitt Trigger Input
-40°C
No SVHC (27-Jun-2018)
Single
5Pins
SOT-23
74LVC
5.5V
32mA
85°C
Technical Docs (1)
Alternatives for SN74LVC1G00DBVR
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate