Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.0955 |
10+ | €0.0668 |
100+ | €0.0487 |
500+ | €0.042 |
1000+ | €0.0401 |
5000+ | €0.0353 |
10000+ | €0.0334 |
Product Information
Product Overview
The SN74LVC1G125DBVR is a Bus Buffer Gate IC, designed for 1.65 to 5.5V VCC operation. This device is a single line driver with a 3-state output. The output is disabled when the output-enable (OE) input is high. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range.
- Supports 5V VCC Operation
- Input Accepts Voltage to 5.5V
- Provides Down Translation to VCC
- 3.7ns at 3.3V Maximum Propagation Delay Time
- Low-power Consumption, 10μA Maximum ICC
- ±24mA Output Drive at 3.3V
- Ioff Supports Live Insertion, Partial-power-down Mode and Back-drive Protection
- Latch-up Performance Exceeds 100mA Per JESD 78, Class II
- Green Product, No Sb/Br
Applications
Communications & Networking, Motor Drive & Control, Consumer Electronics, Imaging, Video & Vision
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Buffer, Non Inverting
SOT-23
5Pins
5.5V
741G125
125°C
-
No SVHC (27-Jun-2018)
74LVC1G125
SOT-23
1.65V
74LVC
-40°C
-
-
Technical Docs (1)
Alternatives for SN74LVC1G125DBVR
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate