Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G332DBVR
Order Code3120621
Product Range74LVC1G332
551 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.509 |
| 10+ | €0.308 |
| 100+ | €0.197 |
| 500+ | €0.142 |
| 1000+ | €0.127 |
| 5000+ | €0.107 |
| 10000+ | €0.0887 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G332DBVR
Order Code3120621
Product Range74LVC1G332
Logic FunctionOR Gate
No. of ElementsSingle
No. of Inputs3Inputs
No. of Pins6Pins
Logic Case StyleSOT-23
IC Case / PackageSOT-23
Product Range74LVC1G332
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LVC1G332DBVR is a single 3-input positive-OR Gate. The device performs the Boolean function in Y = A + B + C or (A\ • B\ • C\)\ positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- ±24mA Output drive at 3.3V
- 10µA Maximum ICC low power consumption
- Inputs accept voltages to 5.5V
- Maximum tpd of 4.5ns at 3.3V
- Ioff supports live insertion, partial power down mode and back drive protection
- Supports down translation to VCC
- ESD protection exceeds JESD 22
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Function
OR Gate
No. of Inputs
3Inputs
Logic Case Style
SOT-23
Product Range
74LVC1G332
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2018)
No. of Elements
Single
No. of Pins
6Pins
IC Case / Package
SOT-23
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability