Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.221 |
10+ | €0.155 |
100+ | €0.117 |
500+ | €0.103 |
1000+ | €0.0979 |
5000+ | €0.0921 |
10000+ | €0.0873 |
Product Information
Product Overview
The SN74LVC1G58DBVR is a configurable Multiple-Function Gate. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions AND or, NAND, NOR, XOR, inverter and non-inverter. All inputs can be connected to VCC or GND. This device functions as an independent gate, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- ±24mA Output drive at 3.3V
- 10µA Maximum ICC low power consumption
- Inputs accept voltages to 5.5V
- Maximum tpd of 6.3ns at 3.3V
- Ioff supports live insertion, partial power down mode and back drive protection
- Supports down translation to VCC
- ESD protection exceeds JESD 22
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Configurable Multiple Function Gate
3Inputs
SOT-23
74LVC1G58
1.65V
With Schmitt Trigger Input
-40°C
No SVHC (27-Jun-2018)
Single
6Pins
SOT-23
74LVC
5.5V
32mA
85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate