Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.156 |
10+ | €0.103 |
100+ | €0.0769 |
500+ | €0.0662 |
1000+ | €0.0633 |
5000+ | €0.0565 |
10000+ | €0.0546 |
Product Information
Product Overview
The SN74LVC1G66DBVR is a single-pole single-throw (SPST) Analog Switch designed for 1.65 to 5.5V VCC operation. This device can handle analog and digital signals. The device permits bidirectional transmission of signals with amplitudes of up to 5.5V (peak). NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package.
- High on-off output voltage ratio
- High degree of linearity
- ESD protection exceeds JESD 22
- Low on-state resistance
- Green product and no Sb/Br
Applications
Industrial
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Bilateral Switch
1.65V to 5.5V
SOT-23
1Channels
10ohm
-
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
Single Supply
10ohm
5Pins
5.5ohm
SPST - NO
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate