Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1GU04DBVT
Order Code3120634
Product Range74LVC1G04
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.829 |
10+ | €0.726 |
50+ | €0.601 |
100+ | €0.539 |
250+ | €0.498 |
500+ | €0.464 |
1000+ | €0.440 |
2500+ | €0.423 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1GU04DBVT
Order Code3120634
Product Range74LVC1G04
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
Logic Case StyleSOT-23
IC Case / PackageSOT-23
Product Range74LVC1G04
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LVC1GU04DBVT is a single Inverter Gate. The device contains one inverter with an unbuffered output and performs the Boolean function Y = A\. The device operates at a voltage range of 1.65 to 5.5V with inputs accept voltages to 5.5V and maximum tpd of 3.7ns at 3.3V.
- Supports 5V VCC operation
- Unbuffered output
- 10µA Maximum ICC low power consumption
- ±24mA Output drive at 3.3V
- Ioff supports live insertion
- Partial-power-down mode
- Back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD protection exceeds JESD 22 2000V Human-body model (A114-A)
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Consumer Electronics, Computers & Computer Peripherals, RF Communications, Embedded Design & Development, Communications & Networking, Portable Devices, Audio, Security
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
SOT-23
Product Range
74LVC1G04
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SOT-23
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for SN74LVC1GU04DBVT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability