Print Page
Image is for illustrative purposes only. Please refer to product description.
2,915 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.401 |
10+ | €0.282 |
100+ | €0.217 |
500+ | €0.200 |
1000+ | €0.193 |
5000+ | €0.175 |
10000+ | €0.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC3G34DCTR
Order Code3119666
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LVC3G34
Logic Case StyleSSOP
IC Case / PackageSSOP
No. of Pins8Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number743G34
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Product Overview
The SN74LVC3G34DCTR is a triple Buffer Gate designed for 1.65 to 5.5V VCC operation. This device performs the Boolean function Y = A in positive logic. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- IOFF Supports live insertion, partial-power-down mode and back drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- Inputs accept voltages to 5.5V
- 4.1ns at 3.3V Propagation delay (tpd)
- 10μA ICC Low power consumption
- ±24mA Output drive at 3.3V
- <lt/>0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- <gt/>2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
- Green product and no Sb/Br
Applications
Industrial, Signal Processing, Audio, Imaging, Video & Vision, Consumer Electronics, Computers & Computer Peripherals, Wireless, Communications & Networking, Medical
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
743G34
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
74LVC3G34
IC Case / Package
SSOP
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
Product traceability