1,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.090 |
| 10+ | €0.783 |
| 50+ | €0.705 |
| 100+ | €0.621 |
| 250+ | €0.580 |
| 500+ | €0.555 |
| 1000+ | €0.536 |
| 2500+ | €0.525 |
Product Information
Product Overview
The TL082CP is a JFET input operational amplifier (op amp) in 8 pin DIP package. This device incorporates high voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low input bias, low offset currents and low offset voltage temperature coefficient.
- Low power consumption of 1.4mA/channel
- Wide common mode and differential voltage ranges
- Unity gain bandwidth of 3MHz
- High slew rate of 13V/µs
- Supply voltage range from 7V to 36V
- Low input bias current of 30pA
- Low input offset current of 5pA
- Output short circuit protection
- High input impedance JFET input stage
- Operating temperature range from 0°C to 70°C
Applications
Signal Processing, Consumer Electronics, Portable Devices
Warnings
This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
2Channels
13V/µs
DIP
High Voltage
3mV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
3MHz
7V to 36V
8Pins
-
30pA
0°C
TL08xx Family
-
DIP
3MHz
13V/µs
Technical Docs (1)
Alternatives for TL082CP
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate