Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.430 |
10+ | €12.400 |
25+ | €12.370 |
50+ | €12.330 |
100+ | €12.300 |
Product Information
Product Overview
The TM4C123GH6PMI is a high performance 32-bit ARM® Cortex®-M4F based Microcontroller targeted for industrial applications. The 80MHz processor core with system timer (SysTick), integrated nested vectored interrupt controller (NVIC), wake-up interrupt controller (WIC) with clock gating, Memory protection unit (MPU), embedded trace macro and trace port, system control block (SCB) and thumb-2 instruction set. On-chip memory, featuring 256kB single-cycle flash up to 40MHz, 32kB single-cycle SRAM, internal ROM loaded with TivaWare™ for C Series software, 2kB EEPROM. Advanced serial integration featuring eight UARTs with IrDA, 9-bit and support (one UART with modem status and modem flow control), four synchronous serial interface (SSI) modules, supporting operation for NXP SPI, MICROWIRE or synchronous serial interfaces, six I²C modules, providing standard (100kbps) and fast (400kbps) transmission and support for sending and receiving data.
- ARM PrimeCell® 32-channel configurable μDMA controller
- Two controller area network (CAN) modules
- Advanced motion control
- Two ARM FiRM-compliant watchdog timers
- Up to 43 GPIOs with programmable control for GPIO interrupts and pad configuration
- Multiple clock sources for microcontroller system clock
- Lower-power battery-backed hibernation module with real-time clock
- Universal serial bus controller with USB 2.0 full-speed (12Mbps) and low-speed (1.5Mbps) operation
- Green product and no Sb/Br
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
TIVA Family TM4C123x Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, SPI, UART, USB
12Channels
1.08V
-40°C
Surface Mount
TM4C123x
MSL 3 - 168 hours
ARM Cortex-M4F
80MHz
64Pins
43I/O's
32KB
12Bit
1.32V
85°C
TIVA
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate